Silicon Labs Si4356-B1A-FM RF Receiver, 20-Pin QFN
- RS Stock No.:
- 819-6887
- Mfr. Part No.:
- Si4356-B1A-FM
- Brand:
- Silicon Labs
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 819-6887
- Mfr. Part No.:
- Si4356-B1A-FM
- Brand:
- Silicon Labs
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Silicon Labs | |
Modulation Technique | GFSK, OOK | |
Package Type | QFN | |
Pin Count | 20 | |
Mounting Type | Surface Mount | |
Dimensions | 3 x 3 x 0.85mm | |
Length | 3mm | |
Width | 3mm | |
Height | 0.85mm | |
Maximum Operating Band 1 Frequency | 917MHz | |
Maximum Operating Supply Voltage | 3.6 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Band 1 Frequency | 315MHz | |
Minimum Operating Supply Voltage | 1.8 V | |
Minimum Operating Temperature | -40 °C | |
Number of Operating Bands | 1 | |
Select all | ||
---|---|---|
Brand Silicon Labs | ||
Modulation Technique GFSK, OOK | ||
Package Type QFN | ||
Pin Count 20 | ||
Mounting Type Surface Mount | ||
Dimensions 3 x 3 x 0.85mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.85mm | ||
Maximum Operating Band 1 Frequency 917MHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 315MHz | ||
Minimum Operating Supply Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
Number of Operating Bands 1 | ||
Related links
- Silicon Labs Si4355-B1A-FM RF Receiver, 20-Pin QFN
- Silicon Labs Si4455-B1A-FM, RF Transceiver IC 283MHz to 350MHz Triple Band 20-Pin QFN
- Silicon Labs Si4362-B1B-FM RF Receiver, 20-Pin QFN
- Silicon Labs Si4461-B1B-FM RF Transceiver, 20-Pin QFN
- Silicon Labs Si4460-B1B-FM RF Transceiver, 20-Pin QFN
- Silicon Labs Si4431-B1-FM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4313-B1-FM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4463-B1B-FM RF Transceiver, 20-Pin QFN